Upgrade
Direct
Upgrade
Upgrade
Upgrade

KAM15ACG2A220GT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A220GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A220GT |
Description | CAP CER 22PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A220GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG2A220FT | KYOCERA AVX | 0 | 478-KAM15ACG2A220FTCT-ND | 0,42000 € | Upgrade |
| 0603J1000220GAT | Knowles Syfer | 0 | 0603J1000220GAT-ND | 0,30795 € | Direct |
| 0603J1000220FAT | Knowles Syfer | 0 | 0603J1000220FAT-ND | 0,58729 € | Upgrade |
| 0603J2000220FAT | Knowles Syfer | 0 | 0603J2000220FAT-ND | 0,56804 € | Upgrade |
| 0603J2000220GAT | Knowles Syfer | 0 | 0603J2000220GAT-ND | 0,29817 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07958 € | 318,32 € |
| Unit Price without VAT: | 0,07958 € |
|---|---|
| Unit Price with VAT: | 0,09470 € |



