
KAM15ACG2A101KT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A101KTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A101KTCT-ND - Cut Tape (CT) 478-KAM15ACG2A101KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A101KT |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A101KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06170 € | 6,17 € |
| 500 | 0,04708 € | 23,54 € |
| 1.000 | 0,04258 € | 42,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03584 € | 143,36 € |
| 8.000 | 0,03333 € | 266,64 € |
| 12.000 | 0,03208 € | 384,96 € |
| 20.000 | 0,03069 € | 613,80 € |
| 28.000 | 0,02988 € | 836,64 € |
| 40.000 | 0,02910 € | 1.164,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

