
KAM15ACG2A101JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A101JTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A101JTCT-ND - Cut Tape (CT) 478-KAM15ACG2A101JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A101JT |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A101JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,03970 € | 3,97 € |
| 500 | 0,02956 € | 14,78 € |
| 1.000 | 0,02647 € | 26,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02183 € | 87,32 € |
| 8.000 | 0,02011 € | 160,88 € |
| 12.000 | 0,01924 € | 230,88 € |
| 20.000 | 0,01829 € | 365,80 € |
| 28.000 | 0,01773 € | 496,44 € |
| 40.000 | 0,01720 € | 688,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

