
KAM15ACG1H470KT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H470KTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H470KTCT-ND - Cut Tape (CT) 478-KAM15ACG1H470KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H470KT |
Description | CAP CER 47PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H470KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06540 € | 3,27 € |
| 100 | 0,05730 € | 5,73 € |
| 500 | 0,04352 € | 21,76 € |
| 1.000 | 0,03928 € | 39,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03295 € | 131,80 € |
| 8.000 | 0,03060 € | 244,80 € |
| 12.000 | 0,02942 € | 353,04 € |
| 20.000 | 0,02812 € | 562,40 € |
| 28.000 | 0,02736 € | 766,08 € |
| 40.000 | 0,02663 € | 1.065,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

