
KAM15ACG1H331KT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H331KTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H331KTCT-ND - Cut Tape (CT) 478-KAM15ACG1H331KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H331KT |
Description | CAP CER 330PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H331KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,06030 € | 6,03 € |
| 500 | 0,04598 € | 22,99 € |
| 1.000 | 0,04156 € | 41,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03644 € | 145,76 € |
| 8.000 | 0,03390 € | 271,20 € |
| 12.000 | 0,03263 € | 391,56 € |
| 20.000 | 0,03123 € | 624,60 € |
| 28.000 | 0,03041 € | 851,48 € |
| 40.000 | 0,02962 € | 1.184,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

