
KAM15ACG1H101FT | |
---|---|
DigiKey Part Number | 478-KAM15ACG1H101FTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H101FTCT-ND - Cut Tape (CT) 478-KAM15ACG1H101FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H101FT |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H101FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,20900 € | 2,09 € |
50 | 0,15520 € | 7,76 € |
100 | 0,13850 € | 13,85 € |
500 | 0,11066 € | 55,33 € |
1.000 | 0,10168 € | 101,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08448 € | 337,92 € |
8.000 | 0,08114 € | 649,12 € |
12.000 | 0,07947 € | 953,64 € |
20.000 | 0,07910 € | 1.582,00 € |
28.000 | 0,07755 € | 2.171,40 € |
40.000 | 0,07733 € | 3.093,20 € |
48.000 | 0,07722 € | 3.706,56 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |