
KAM15ACG1H101FT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H101FTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H101FTCT-ND - Cut Tape (CT) 478-KAM15ACG1H101FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H101FT |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H101FT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16600 € | 8,30 € |
| 100 | 0,14830 € | 14,83 € |
| 500 | 0,11844 € | 59,22 € |
| 1.000 | 0,10920 € | 109,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09542 € | 381,68 € |
| 8.000 | 0,09028 € | 722,24 € |
| 12.000 | 0,08770 € | 1.052,40 € |
| 20.000 | 0,08485 € | 1.697,00 € |
| 28.000 | 0,08318 € | 2.329,04 € |
| 40.000 | 0,08158 € | 3.263,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

