
KAM15ACG1H100KM | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H100KMTR-ND - Tape & Reel (TR) 478-KAM15ACG1H100KMCT-ND - Cut Tape (CT) 478-KAM15ACG1H100KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H100KM |
Description | CAP CER 10PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H100KM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06240 € | 6,24 € |
| 500 | 0,04762 € | 23,81 € |
| 1.000 | 0,04307 € | 43,07 € |
| 2.500 | 0,03829 € | 95,72 € |
| 5.000 | 0,03540 € | 177,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03184 € | 477,60 € |
| 30.000 | 0,03010 € | 903,00 € |
| 45.000 | 0,02923 € | 1.315,35 € |
| 75.000 | 0,02826 € | 2.119,50 € |
| 105.000 | 0,02770 € | 2.908,50 € |
| 150.000 | 0,02716 € | 4.074,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

