
KAM05CT70G475MH | |
|---|---|
DigiKey Part Number | 478-KAM05CT70G475MHTR-ND - Tape & Reel (TR) 478-KAM05CT70G475MHCT-ND - Cut Tape (CT) 478-KAM05CT70G475MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM05CT70G475MH |
Description | 0402 X7T 4.7UF +-20% 4V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07430 € | 7,43 € |
| 500 | 0,05724 € | 28,62 € |
| 1.000 | 0,05198 € | 51,98 € |
| 2.500 | 0,04644 € | 116,10 € |
| 5.000 | 0,04310 € | 215,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04036 € | 403,60 € |
| 20.000 | 0,03810 € | 762,00 € |
| 30.000 | 0,03697 € | 1.109,10 € |
| 50.000 | 0,03572 € | 1.786,00 € |
| 70.000 | 0,03498 € | 2.448,60 € |
| 100.000 | 0,03428 € | 3.428,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

