
KAM05CT70E106MH | |
|---|---|
DigiKey Part Number | 478-KAM05CT70E106MHTR-ND - Tape & Reel (TR) 478-KAM05CT70E106MHCT-ND - Cut Tape (CT) 478-KAM05CT70E106MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM05CT70E106MH |
Description | 0402 X7T 10UF +-20% 2.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 2.5V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11220 € | 5,61 € |
| 100 | 0,09940 € | 9,94 € |
| 500 | 0,07768 € | 38,84 € |
| 1.000 | 0,07100 € | 71,00 € |
| 2.500 | 0,06397 € | 159,93 € |
| 5.000 | 0,05973 € | 298,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05625 € | 562,50 € |
| 20.000 | 0,05337 € | 1.067,40 € |
| 30.000 | 0,05194 € | 1.558,20 € |
| 50.000 | 0,05034 € | 2.517,00 € |
| 70.000 | 0,04941 € | 3.458,70 € |
| 100.000 | 0,04852 € | 4.852,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

