
KAM05AR71C221KN | |
|---|---|
DigiKey Part Number | 478-KAM05AR71C221KNTR-ND - Tape & Reel (TR) 478-KAM05AR71C221KNCT-ND - Cut Tape (CT) 478-KAM05AR71C221KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM05AR71C221KN |
Description | CAP CER 220PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM05AR71C221KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 $ | 0,28 $ |
| 10 | 0,16400 $ | 1,64 $ |
| 50 | 0,11840 $ | 5,92 $ |
| 100 | 0,10460 $ | 10,46 $ |
| 500 | 0,08136 $ | 40,68 $ |
| 1.000 | 0,07418 $ | 74,18 $ |
| 2.500 | 0,06662 $ | 166,55 $ |
| 5.000 | 0,06207 $ | 310,35 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,05198 $ | 2.599,00 $ |
| 100.000 | 0,05002 $ | 5.002,00 $ |
| 150.000 | 0,04904 $ | 7.356,00 $ |
| Unit Price without VAT: | 0,28000 $ |
|---|---|
| Unit Price with VAT: | 0,33320 $ |

