
KAM03CT70J474MH | |
|---|---|
DigiKey Part Number | 478-KAM03CT70J474MHTR-ND - Tape & Reel (TR) 478-KAM03CT70J474MHCT-ND - Cut Tape (CT) 478-KAM03CT70J474MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM03CT70J474MH |
Description | 0201 X7T 0.47UF20% 6.3V AEC-Q200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,03990 € | 3,99 € |
| 500 | 0,02974 € | 14,87 € |
| 1.000 | 0,02661 € | 26,61 € |
| 2.500 | 0,02332 € | 58,30 € |
| 5.000 | 0,02134 € | 106,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01890 € | 283,50 € |
| 30.000 | 0,01771 € | 531,30 € |
| 45.000 | 0,01711 € | 769,95 € |
| 75.000 | 0,01645 € | 1.233,75 € |
| 105.000 | 0,01606 € | 1.686,30 € |
| 150.000 | 0,01569 € | 2.353,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

