
KAM03CT70G105KH | |
|---|---|
DigiKey Part Number | 478-KAM03CT70G105KHTR-ND - Tape & Reel (TR) 478-KAM03CT70G105KHCT-ND - Cut Tape (CT) 478-KAM03CT70G105KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM03CT70G105KH |
Description | 0201 X7T 1UF +-10% 4V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 4V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.015" (0.39mm) | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05610 € | 5,61 € |
| 500 | 0,04262 € | 21,31 € |
| 1.000 | 0,03846 € | 38,46 € |
| 2.500 | 0,03407 € | 85,18 € |
| 5.000 | 0,03143 € | 157,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02817 € | 422,55 € |
| 30.000 | 0,02658 € | 797,40 € |
| 45.000 | 0,02578 € | 1.160,10 € |
| 75.000 | 0,02490 € | 1.867,50 € |
| 105.000 | 0,02438 € | 2.559,90 € |
| 150.000 | 0,02388 € | 3.582,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

