
KAM03CT70E474MH | |
|---|---|
DigiKey Part Number | 478-KAM03CT70E474MHTR-ND - Tape & Reel (TR) 478-KAM03CT70E474MHCT-ND - Cut Tape (CT) 478-KAM03CT70E474MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM03CT70E474MH |
Description | 0201 X7T 0.47UF +-20% 2.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.015" (0.39mm) | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03880 € | 3,88 € |
| 500 | 0,02892 € | 14,46 € |
| 1.000 | 0,02585 € | 25,85 € |
| 2.500 | 0,02264 € | 56,60 € |
| 5.000 | 0,02071 € | 103,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01832 € | 274,80 € |
| 30.000 | 0,01716 € | 514,80 € |
| 45.000 | 0,01657 € | 745,65 € |
| 75.000 | 0,01593 € | 1.194,75 € |
| 105.000 | 0,01555 € | 1.632,75 € |
| 150.000 | 0,01518 € | 2.277,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

