1 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM03CT70E105MH

DigiKey Part Number
478-KAM03CT70E105MHTR-ND - Tape & Reel (TR)
478-KAM03CT70E105MHCT-ND - Cut Tape (CT)
478-KAM03CT70E105MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM03CT70E105MH
Description
0201 X7T 1UF +-20% 2.5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.015" (0.39mm)
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09100 €0,91 €
500,06500 €3,25 €
1000,05680 €5,68 €
5000,04316 €21,58 €
1.0000,03894 €38,94 €
2.5000,03450 €86,25 €
5.0000,03183 €159,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02853 €427,95 €
30.0000,02692 €807,60 €
45.0000,02611 €1.174,95 €
75.0000,02521 €1.890,75 €
105.0000,02469 €2.592,45 €
150.0000,02419 €3.628,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €