
KAM03AT70E224MH | |
|---|---|
DigiKey Part Number | 478-KAM03AT70E224MHTR-ND - Tape & Reel (TR) 478-KAM03AT70E224MHCT-ND - Cut Tape (CT) 478-KAM03AT70E224MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM03AT70E224MH |
Description | 0201 X7T 0.22UF +-20% 2.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 2.5V Ceramic Capacitor X7T 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.013" (0.33mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03030 € | 3,03 € |
| 500 | 0,02226 € | 11,13 € |
| 1.000 | 0,01979 € | 19,79 € |
| 2.500 | 0,01720 € | 43,00 € |
| 5.000 | 0,01565 € | 78,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01373 € | 205,95 € |
| 30.000 | 0,01279 € | 383,70 € |
| 45.000 | 0,01232 € | 554,40 € |
| 75.000 | 0,01180 € | 885,00 € |
| 105.000 | 0,01149 € | 1.206,45 € |
| 150.000 | 0,01120 € | 1.680,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

