
KAM03AR70J104MH | |
|---|---|
DigiKey Part Number | 478-KAM03AR70J104MHTR-ND - Tape & Reel (TR) 478-KAM03AR70J104MHCT-ND - Cut Tape (CT) 478-KAM03AR70J104MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM03AR70J104MH |
Description | 0201 X7R 0.1UF20% 6.3V AEC-Q200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01860 € | 1,86 € |
| 500 | 0,01332 € | 6,66 € |
| 1.000 | 0,01172 € | 11,72 € |
| 2.500 | 0,01003 € | 25,08 € |
| 5.000 | 0,00901 € | 45,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00776 € | 116,40 € |
| 30.000 | 0,00715 € | 214,50 € |
| 45.000 | 0,00685 € | 308,25 € |
| 75.000 | 0,00651 € | 488,25 € |
| 105.000 | 0,00631 € | 662,55 € |
| 150.000 | 0,00612 € | 918,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

