
KAM03AR70E104KH | |
|---|---|
DigiKey Part Number | 478-KAM03AR70E104KHTR-ND - Tape & Reel (TR) 478-KAM03AR70E104KHCT-ND - Cut Tape (CT) 478-KAM03AR70E104KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM03AR70E104KH |
Description | 0201 X7R 0.1UF +-10% 2.5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 2.5V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02200 € | 1,10 € |
| 100 | 0,01890 € | 1,89 € |
| 500 | 0,01356 € | 6,78 € |
| 1.000 | 0,01194 € | 11,94 € |
| 2.500 | 0,01022 € | 25,55 € |
| 5.000 | 0,00919 € | 45,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00792 € | 118,80 € |
| 30.000 | 0,00730 € | 219,00 € |
| 45.000 | 0,00699 € | 314,55 € |
| 75.000 | 0,00665 € | 498,75 € |
| 105.000 | 0,00645 € | 677,25 € |
| 150.000 | 0,00626 € | 939,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

