0805YC331JAZ2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF15AR72A223KT

DigiKey Part Number
478-KAF15AR72A223KTTR-ND - Tape & Reel (TR)
478-KAF15AR72A223KTCT-ND - Cut Tape (CT)
478-KAF15AR72A223KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAF15AR72A223KT
Description
CAP CER 0.022UF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16000 €1,60 €
500,11640 €5,82 €
1000,10320 €10,32 €
5000,08100 €40,50 €
1.0000,07414 €74,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06514 €260,56 €
8.0000,06125 €490,00 €
12.0000,05930 €711,60 €
20.0000,05714 €1.142,80 €
28.0000,05588 €1.564,64 €
40.0000,05467 €2.186,80 €
48.0000,05409 €2.596,32 €
96.0000,05215 €5.006,40 €
100.0000,05205 €5.205,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €