0805YC331JAZ2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF15AR72A103JT

DigiKey Part Number
478-KAF15AR72A103JTTR-ND - Tape & Reel (TR)
478-KAF15AR72A103JTCT-ND - Cut Tape (CT)
478-KAF15AR72A103JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAF15AR72A103JT
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAF15AR72A103JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13300 €1,33 €
500,09640 €4,82 €
1000,08500 €8,50 €
5000,06604 €33,02 €
1.0000,06019 €60,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05246 €209,84 €
8.0000,04914 €393,12 €
12.0000,04748 €569,76 €
20.0000,04563 €912,60 €
28.0000,04456 €1.247,68 €
40.0000,04352 €1.740,80 €
48.0000,04303 €2.065,44 €
96.0000,04138 €3.972,48 €
100.0000,04129 €4.129,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €