KAF15AR71C272KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21917 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,14894 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21917 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,14894 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,21917 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,14894 €
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric) 0,90mm
0805(2012)

KAF15AR71C272KT

DigiKey Part Number
478-KAF15AR71C272KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAF15AR71C272KT
Description
CAP CER 2700PF 16V X7R 0603
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAF15AR71C272KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04250 €170,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04250 €
Unit Price with VAT:0,05058 €