HR01103JR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 17.483
Unit Price: 0,08000 €
Datasheet
Image for HR01103JR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR01103JR

DigiKey Part Number
HR01103JR-ND
Manufacturer
Manufacturer Product Number
HR01103JR
Description
RES 10K OHM 5% 1/16W AXIAL
Customer Reference
Detailed Description
10 kOhms ±5% 0.063W, 1/16W Through Hole Resistor Axial Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.036" Square x 0.075" L (0.91mm x 1.91mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-12JR-52-10KYAGEO17.48313-CFR-12JR-52-10KCT-ND0,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes