51 pF ±2% 7200V (7.2kV) Ceramic Capacitor P90 3838 (9797 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQCEMM510GAH6A

DigiKey Part Number
478-6750-ND
Manufacturer
Manufacturer Product Number
HQCEMM510GAH6A
Description
CAP CER 51PF 7.2KV P90 3838
Customer Reference
Detailed Description
51 pF ±2% 7200V (7.2kV) Ceramic Capacitor P90 3838 (9797 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HQCEMM510GAH6A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR, High Voltage
Packaging
Tray
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
3838 (9797 Metric)
Tolerance
±2%
Size / Dimension
0.380" L x 0.380" W (9.65mm x 9.65mm)
Voltage - Rated
Thickness (Max)
0.170" (4.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.