3.3 pF ±0.1pF 7200V (7.2kV) Ceramic Capacitor P90 3838 (9797 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQCEMM3R3BAH6A

DigiKey Part Number
478-6734-ND
Manufacturer
Manufacturer Product Number
HQCEMM3R3BAH6A
Description
CAP CER 3.3PF 7.2KV P90 3838
Customer Reference
Detailed Description
3.3 pF ±0.1pF 7200V (7.2kV) Ceramic Capacitor P90 3838 (9797 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HQCEMM3R3BAH6A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
3838 (9797 Metric)
Size / Dimension
0.380" L x 0.380" W (9.65mm x 9.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.170" (4.32mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
132,53000 €32,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,53000 €
Unit Price with VAT:38,71070 €