
HQCEMM180GAH6A | |
|---|---|
DigiKey Part Number | 478-6743-ND |
Manufacturer | |
Manufacturer Product Number | HQCEMM180GAH6A |
Description | CAP CER 18PF 7.2KV P90 3838 |
Customer Reference | |
Detailed Description | 18 pF ±2% 7200V (7.2kV) Ceramic Capacitor P90 3838 (9797 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HQCEMM180GAH6A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR, High Voltage |
Packaging Tray | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 3838 (9797 Metric) |
Tolerance ±2% | Size / Dimension 0.380" L x 0.380" W (9.65mm x 9.65mm) |
Voltage - Rated | Thickness (Max) 0.170" (4.32mm) |

