
HQCEAM102GAH6A | |
|---|---|
DigiKey Part Number | 478-6766-ND |
Manufacturer | |
Manufacturer Product Number | HQCEAM102GAH6A |
Description | CAP CER 1000PF 1KV P90 3838 |
Customer Reference | |
Detailed Description | 1000 pF ±2% 1000V (1kV) Ceramic Capacitor P90 3838 (9797 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HQCEAM102GAH6A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR, High Voltage |
Packaging Tray | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 3838 (9797 Metric) |
Tolerance ±2% | Size / Dimension 0.380" L x 0.380" W (9.65mm x 9.65mm) |
Voltage - Rated | Thickness (Max) 0.170" (4.32mm) |

