
HQCCWM8R2BAH6A | |
|---|---|
DigiKey Part Number | 478-6661-ND |
Manufacturer | |
Manufacturer Product Number | HQCCWM8R2BAH6A |
Description | CAP CER 8.2PF 2.5KV P90 2325 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 2500V (2.5kV) Ceramic Capacitor P90 2325 (5864 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HQCCWM8R2BAH6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2325 (5864 Metric) | |
Size / Dimension | 0.230" L x 0.250" W (5.84mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.145" (3.68mm) | |
Lead Spacing | - | |
Lead Style | - |

