
HQCCWM151GAH6A | |
|---|---|
DigiKey Part Number | 478-6679-ND |
Manufacturer | |
Manufacturer Product Number | HQCCWM151GAH6A |
Description | CAP CER 150PF 2.5KV P90 2325 |
Customer Reference | |
Detailed Description | 150 pF ±2% 2500V (2.5kV) Ceramic Capacitor P90 2325 (5864 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HQCCWM151GAH6A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR, High Voltage |
Packaging Tray | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 2325 (5864 Metric) |
Tolerance ±2% | Size / Dimension 0.230" L x 0.250" W (5.84mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.145" (3.68mm) |

