330 pF ±2% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2325 (5864 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQCCSA331GAT6A

DigiKey Part Number
478-6472-ND
Manufacturer
Manufacturer Product Number
HQCCSA331GAT6A
Description
CAP CER 330PF 1.5KV NP0 2325
Customer Reference
Detailed Description
330 pF ±2% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2325 (5864 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HQCCSA331GAT6A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR, High Voltage
Packaging
Tray
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
2325 (5864 Metric)
Tolerance
±2%
Size / Dimension
0.230" L x 0.250" W (5.84mm x 6.35mm)
Voltage - Rated
Thickness (Max)
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.