
HLQ02220HTTR | |
|---|---|
DigiKey Part Number | 478-7219-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLQ02220HTTR |
Description | FIXED IND 22NH 95MA 1.9 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 95 mA 1.9Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HLQ02220HTTR Models |
Category | DC Resistance (DCR) 1.9Ohm Max |
Mfr | Q @ Freq 17 @ 450MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±3% | Size / Dimension 0.039" L x 0.023" W (1.00mm x 0.58mm) |
Current Rating (Amps) | Height - Seated (Max) 0.018" (0.45mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21535 € | 1.076,75 € |
| Unit Price without VAT: | 0,21535 € |
|---|---|
| Unit Price with VAT: | 0,25627 € |

