
HLC021R3BTTR | |
|---|---|
DigiKey Part Number | 478-7189-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLC021R3BTTR |
Description | FIXED IND 1.3NH 725MA 130 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 nH Unshielded Multilayer Inductor 725 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HLC021R3BTTR Models |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 25 @ 450MHz |
Series | Frequency - Self Resonant 19GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.023" W (1.00mm x 0.58mm) |
Current Rating (Amps) | Height - Seated (Max) 0.018" (0.45mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13919 € | 695,95 € |
| Unit Price without VAT: | 0,13919 € |
|---|---|
| Unit Price with VAT: | 0,16564 € |

