
HLC021R0CTTR | |
|---|---|
DigiKey Part Number | 478-HLC021R0CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLC021R0CTTR |
Description | FIXED IND 1NH 800MA 100 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 800 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 25 @ 450MHz |
Series | Frequency - Self Resonant 20GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.2nH | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.023" W (1.00mm x 0.58mm) |
Shielding Unshielded | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12109 € | 605,45 € |
| 10.000 | 0,11608 € | 1.160,80 € |
| 25.000 | 0,11289 € | 2.822,25 € |
| 50.000 | 0,11049 € | 5.524,50 € |
| Unit Price without VAT: | 0,12109 € |
|---|---|
| Unit Price with VAT: | 0,14410 € |

