GLN6R0KAT1A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 100
Unit Price: 33,61000 €
Datasheet
Image for GLN6R0KAT1A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLN6R0KAT1A

DigiKey Part Number
478-GLN6R0KAT1A-ND
Manufacturer
Manufacturer Product Number
GLN6R0KAT1A
Description
FIXED IND 6UH 236MA 2.85 OHM SMD
Customer Reference
Detailed Description
6 µH Unshielded Drum Core, Wirewound Inductor 236 mA 2.85Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
2.85Ohm
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.245" L x 0.133" W (6.22mm x 3.38mm)
Tolerance
±10%
Height - Seated (Max)
0.117" (2.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
506WLSN6R00KT236TKYOCERA AVX1001284-506WLSN6R00KT236TCT-ND33,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable