560 pF ±20% 50V Ceramic Capacitor X7S Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH035Z561MA6N

DigiKey Part Number
478-GH035Z561MA6N-ND
Manufacturer
Manufacturer Product Number
GH035Z561MA6N
Description
CAP CER 560PF 50V X7S NONSTND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±20% 50V Ceramic Capacitor X7S Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tray
Mounting Type
Part Status
Active
Package / Case
Nonstandard SMD
Capacitance
Size / Dimension
0.035" L x 0.035" W (0.89mm x 0.89mm)
Tolerance
±20%
Thickness (Max)
0.009" (0.23mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Factory Stock: 5.200
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4003,50558 €1.402,23 €
8003,39391 €2.715,13 €
1.2003,33797 €4.005,56 €
2.0003,27593 €6.551,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,50558 €
Unit Price with VAT:4,17164 €