68 pF ±20% 50V Ceramic Capacitor X7R Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH0158680MA6N

DigiKey Part Number
478-GH0158680MA6N-ND
Manufacturer
Manufacturer Product Number
GH0158680MA6N
Description
CAP CER 68PF 50V X7R NONSTND SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 pF ±20% 50V Ceramic Capacitor X7R Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tray
Mounting Type
Part Status
Active
Package / Case
Nonstandard SMD
Capacitance
Size / Dimension
0.015" L x 0.015" W (0.38mm x 0.38mm)
Tolerance
±20%
Thickness (Max)
0.009" (0.23mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 16.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tray
QuantityUnit PriceExt Price
4003,31303 €1.325,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,31303 €
Unit Price with VAT:3,94251 €