100 pF ±10% 50V Ceramic Capacitor X7R Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH0158101KA6N

DigiKey Part Number
478-GH0158101KA6N-ND
Manufacturer
Manufacturer Product Number
GH0158101KA6N
Description
CAP CER 100PF 50V X7R NONSTND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X7R Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tray
Mounting Type
Part Status
Active
Package / Case
Nonstandard SMD
Capacitance
Size / Dimension
0.015" L x 0.015" W (0.38mm x 0.38mm)
Tolerance
±10%
Thickness (Max)
0.009" (0.23mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 410
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4003,31303 €1.325,21 €
8003,20563 €2.564,50 €
1.2003,15182 €3.782,18 €
2.0003,09215 €6.184,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,31303 €
Unit Price with VAT:3,94251 €