
GD1530331ZA6N | |
|---|---|
DigiKey Part Number | 478-GD1530331ZA6N-ND |
Manufacturer | |
Manufacturer Product Number | GD1530331ZA6N |
Description | CAP CER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF -20%, +80% 25V Ceramic Capacitor X7R Nonstandard SMD |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tray | Mounting Type |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.015" L x 0.015" W (0.38mm x 0.38mm) |
Tolerance -20%, +80% | Thickness (Max) 0.008" (0.20mm) |
Voltage - Rated |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,51328 € | 2.605,31 € |
| 800 | 6,34250 € | 5.074,00 € |
| 1.200 | 6,25690 € | 7.508,28 € |
| Unit Price without VAT: | 6,51328 € |
|---|---|
| Unit Price with VAT: | 7,75080 € |

