Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FVC56H0334M2L | |
|---|---|
DigiKey Part Number | 478-9677-ND |
Manufacturer | |
Manufacturer Product Number | FVC56H0334M2L |
Description | CAP FILM 0.33UF 20% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FVC56H0334M2L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32922C3334M000 | TDK | 6.941 | 495-2321-ND | 0,65000 € | Parametric Equivalent |
| B32922C3334M003 | TDK | 1.579 | 495-B32922C3334M003-ND | 0,62000 € | Parametric Equivalent |
| B32922C3334M189 | TDK | 330 | 495-5052-1-ND | 0,69000 € | Parametric Equivalent |
| B32922C3334M289 | TDK | 17.512 | 495-4202-1-ND | 0,67000 € | Parametric Equivalent |
| B32922P3334M000 | TDK | 2.033 | 495-B32922P3334M000-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,31438 € | 2.829,42 € |
| Unit Price without VAT: | 0,31438 € |
|---|---|
| Unit Price with VAT: | 0,37411 € |




