
FT10301N0050JBK | |
|---|---|
DigiKey Part Number | 1284-1978-ND |
Manufacturer | |
Manufacturer Product Number | FT10301N0050JBK |
Description | RES THIN FILM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination 0Hz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 6GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Flange Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 10 | 7,96600 € | 79,66 € |
| 33 | 7,45667 € | 246,07 € |
| 66 | 7,24076 € | 477,89 € |
| 132 | 7,06864 € | 933,06 € |
| 264 | 6,93155 € | 1.829,93 € |
| 528 | 6,82241 € | 3.602,23 € |
| 1.023 | 6,73896 € | 6.893,96 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,59060 € |


