
FSQS30A045 | |
|---|---|
DigiKey Part Number | 478-FSQS30A045-ND |
Manufacturer | |
Manufacturer Product Number | FSQS30A045 |
Description | DIODE SCHOTTKY 45V 30A TO2202 |
Customer Reference | |
Detailed Description | Diode 45 V 30A Through Hole TO-220-2 Full-Mold |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Packaging Tube | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-220-2 Full-Mold |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 30 A |

