FSF10A40 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 917
Unit Price: 2,35000 €
Datasheet
Diode 400 V 10A Through Hole TO-220-2 Full-Mold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSF10A40

DigiKey Part Number
478-FSF10A40-ND
Manufacturer
Manufacturer Product Number
FSF10A40
Description
DIODE STANDARD 400V 10A TO2202FM
Customer Reference
Detailed Description
Diode 400 V 10A Through Hole TO-220-2 Full-Mold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
30 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2 Full-Mold
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes