0805YC331JAZ2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805YC331JAZ2A
AVX Automotive Components

FS055C103KAZ2A

DigiKey Part Number
478-4316-2-ND - Tape & Reel (TR)
478-4316-1-ND - Cut Tape (CT)
478-4316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS055C103KAZ2A
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FS055C103KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.032
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13900 €1,39 €
500,10080 €5,04 €
1000,08900 €8,90 €
5000,06926 €34,63 €
1.0000,06317 €63,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04519 €180,76 €
8.0000,04388 €351,04 €
12.0000,04368 €524,16 €
20.0000,04344 €868,80 €
28.0000,04330 €1.212,40 €
40.0000,04316 €1.726,40 €
48.0000,04310 €2.068,80 €
96.0000,04287 €4.115,52 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €