
FPG86Z0105J-- | |
|---|---|
DigiKey Part Number | FPG86Z0105J-ND |
Manufacturer | |
Manufacturer Product Number | FPG86Z0105J-- |
Description | CAP FILM 1UF 5% 2.5KVDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 1200V (1.2kV) 3000V (3kV) Polypropylene (PP), Metallized Axial, Can - Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 1200V (1.2kV) | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.228" Dia (82.00mm) | |
Height - Seated (Max) | 2.461" (62.50mm) | |
Termination | Threaded, Female | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 73,22125 € | 1.171,54 € |
| Unit Price without VAT: | 73,22125 € |
|---|---|
| Unit Price with VAT: | 87,13329 € |

