FMA6E0153K02L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,54468 €
Datasheet

Parametric Equivalent


TDK
In Stock: 6.960
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,76000 €
Datasheet
0.015 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMA6E0153K02L

DigiKey Part Number
478-9675-ND
Manufacturer
Manufacturer Product Number
FMA6E0153K02L
Description
CAP FILM 0.015UF 10% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
FMA6E0153K02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.453" (11.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
630V
Applications
DC Link, DC Filtering
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160153K630D-FCornell Dubilier Knowles0160153K630D-F-ND0,54468 €Parametric Equivalent
B32621A6153K000TDK6.960B32621A6153K000-ND0,71000 €Parametric Equivalent
B32621A6153K289TDK0495-4848-1-ND0,76000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.4000,52749 €10.760,80 €
Unit Price without VAT:0,52749 €
Unit Price with VAT:0,62771 €