
FLBE6L1376K03 | |
|---|---|
DigiKey Part Number | 478-FLBE6L1376K03-ND |
Manufacturer | |
Manufacturer Product Number | FLBE6L1376K03 |
Description | LOADED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 137 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 4.567" Dia (116.00mm) |
Part Status Active | Height - Seated (Max) 7.953" (202.00mm) |
Capacitance | Termination Terminal Block |
Tolerance ±10% | Lead Spacing 0.630" (16.00mm) |
Voltage Rating - AC 440V | Applications 3 Phase, Power Factor Correction (PFC) |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 92,05695 € | 18.411,39 € |
| Unit Price without VAT: | 92,05695 € |
|---|---|
| Unit Price with VAT: | 109,54777 € |

