
FLAG56L0207KH | |
|---|---|
DigiKey Part Number | 478-FLAG56L0207KH-ND |
Manufacturer | |
Manufacturer Product Number | FLAG56L0207KH |
Description | NEW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.346" Dia (85.00mm) |
Part Status Active | Height - Seated (Max) 8.346" (212.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.181" (30.00mm) |
Voltage Rating - AC 450V | Applications EMI, RFI Suppression |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 52,37508 € | 13.408,02 € |
| Unit Price without VAT: | 52,37508 € |
|---|---|
| Unit Price with VAT: | 62,32635 € |

