
FLAG46M0157KH | |
|---|---|
DigiKey Part Number | 478-FLAG46M0157KH-ND |
Manufacturer | |
Manufacturer Product Number | FLAG46M0157KH |
Description | NEW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 7.835" (199.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.181" (30.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 55,10758 € | 14.107,54 € |
| Unit Price without VAT: | 55,10758 € |
|---|---|
| Unit Price with VAT: | 65,57802 € |

