
FHC160517K-- | |
|---|---|
DigiKey Part Number | FHC160517K---ND |
Manufacturer | |
Manufacturer Product Number | FHC160517K-- |
Description | CAP FILM 510UF 10% 450VDC CHASS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 510 µF Film Capacitor 450V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 5.512" L x 2.835" W (140.00mm x 72.00mm) |
Capacitance | Height - Seated (Max) 2.008" (51.00mm) |
Tolerance ±10% | Termination Quick Connect, Disconnect |
Voltage Rating - DC 450V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 104,70500 € | 1.047,05 € |
| Unit Price without VAT: | 104,70500 € |
|---|---|
| Unit Price with VAT: | 124,59895 € |

