
FFWE6K0107K-- | |
|---|---|
DigiKey Part Number | 478-9666-ND |
Manufacturer | |
Manufacturer Product Number | FFWE6K0107K-- |
Description | CAP FILM 100UF 10% 600VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 600 µOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 3.307" Dia (84.00mm) |
Capacitance | Height - Seated (Max) 1.614" (41.00mm) |
Tolerance ±10% | Termination Threaded, Male |
Voltage Rating - DC 600V | Lead Spacing 1.772" (45.00mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,31000 € | 86,31 € |
| 16 | 73,03938 € | 1.168,63 € |
| 64 | 69,40156 € | 4.441,70 € |
| 112 | 68,28920 € | 7.648,39 € |
| Unit Price without VAT: | 86,31000 € |
|---|---|
| Unit Price with VAT: | 102,70890 € |

