
FFVE4I0107K-- | |
|---|---|
DigiKey Part Number | 478-5659-ND |
Manufacturer | |
Manufacturer Product Number | FFVE4I0107K-- |
Description | CAP FILM 100UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 400V Polyester, Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.327" Dia (84.50mm) |
Part Status Active | Height - Seated (Max) 1.378" (35.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.772" (45.00mm) |
Voltage Rating - DC 400V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,08000 € | 84,08 € |
| 16 | 71,06125 € | 1.136,98 € |
| 64 | 67,49141 € | 4.319,45 € |
| 112 | 66,39964 € | 7.436,76 € |
| Unit Price without VAT: | 84,08000 € |
|---|---|
| Unit Price with VAT: | 100,05520 € |

